Nexperia 74LVC245AD,112
| Manufacturer | |
| Mfr. Part # | 74LVC245AD,112 |
| LCSC Part # | C548509 |
| Package | SOIC-20-300mil |
| Customer # | |
| Description | 8 40uA 1.65V~3.6V SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1520 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5768 | $ 0.58 |
10+ | $ 0.4774 | $ 4.77 |
30+ | $ 0.4284 | $ 12.85 |
100+ | $ 0.3779 | $ 37.79 |
500+ | $ 0.3489 | $ 174.45 |
1,000+ | $ 0.3336 | $ 333.60 |
Standard Packaging 1520/Full
Reel | ||