LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC244AD,118 product image
  • 74LVC244AD,118 thumbnail 1
  • 74LVC244AD,118 thumbnail 2
  • 74LVC244AD,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC244AD,118RoHS

Manufacturer
MPN
74LVC244AD,118
LCSC Part #
C548504
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Octal buffer/line driver; 3-state
Datasheetpdf iconNexperia 74LVC244AD,118
In-Stock: 3,656
3,656 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4689$ 0.47
10+$ 0.3696$ 3.70
30+$ 0.3273$ 9.82
100+$ 0.2736$ 27.36
500+$ 0.2508$ 125.40
1,000+$ 0.2361$ 236.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOIC-20-300mil
Input typeSchmitt trigger
Voltage - Supply1.2V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Propagation Delay2.9ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 74LVC244A; 74LVCH244A are 8-bit buffer/line drivers with 3-state outputs. The devices can be used as two 4-bit buffers or one 8-bit buffer. Both devices features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Overvoltage tolerant inputs to 5.5 V
  • IOFF circuitry provdes partial Power-down mode operation
  • Bus hold on all data inputs (74LVCH244A only)
  • Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V), JESD8-5A (2.3 V to 2.7 V), JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃