Nexperia 74LVC1GU04GX,125
| Manufacturer | |
| MPN | 74LVC1GU04GX,125 |
| LCSC Part # | C548473 |
| Packaging | X2-SON-5-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | Unbuffered inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | X2-SON-5-EP(0.8x0.8) | |
| Logic Family | 74LVC | |
| Input Type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Propagation Delay | 3ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1GU04 is a single unbuffered inverter. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.
Features
AI Translation
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard no. 8-1A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Linear amplifier
- In crystal oscillator design
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2854 | $ 1.43 |
| 50+ | $ 0.2263 | $ 11.32 |
| 150+ | $ 0.2009 | $ 30.14 |
| 500+ | $ 0.1693 | $ 84.65 |
| 2,500+ | $ 0.1552 | $ 388.00 |
| 5,000+ | $ 0.1468 | $ 734.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | X2-SON-5-EP(0.8x0.8) | |
| Logic Family | 74LVC | |
| Input Type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Propagation Delay | 3ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1GU04 is a single unbuffered inverter. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.
Features
AI Translation
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard no. 8-1A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Linear amplifier
- In crystal oscillator design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

