Solid State System 1N6070A
| Manufacturer | Solid State SystemAsian Brands |
| MPN | 1N6070A |
| LCSC Part # | C5484686 |
| Packaging | DO-13 |
| Customer # | |
| Key Attributes | 278VC Clamp TVS DIODE DO-13 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-13 | |
| Clamping Voltage | 278V | |
| Peak Pulse Current (Ipp) | 5A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 181V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 278uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-13 | |
| Clamping Voltage | 278V | |
| Peak Pulse Current (Ipp) | 5A | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 181V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 278uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1013 | $ 13.10 |
| 200+ | $ 5.2278 | $ 1045.56 |
| 500+ | $ 5.0536 | $ 2526.80 |
| 1,000+ | $ 4.9672 | $ 4967.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-13 | |
| Clamping Voltage | 278V | |
| Peak Pulse Current (Ipp) | 5A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 181V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 278uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-13 | |
| Clamping Voltage | 278V | |
| Peak Pulse Current (Ipp) | 5A | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 181V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 278uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

