LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G97GW-Q100H product image
  • 74LVC1G97GW-Q100H thumbnail 1
  • 74LVC1G97GW-Q100H thumbnail 2
  • 74LVC1G97GW-Q100H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G97GW-Q100HRoHS

Manufacturer
MPN
74LVC1G97GW-Q100H
LCSC Part #
C548451
Packaging
SC-88
Customer #
Key Attributes
Low-power configurable multiple function gate
Datasheetpdf iconNexperia 74LVC1G97GW-Q100H
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6943$ 0.69
10+$ 0.5635$ 5.64
30+$ 0.4989$ 14.97
100+$ 0.4344$ 43.44
500+$ 0.3956$ 197.80
1,000+$ 0.3762$ 376.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerNexperia
PackagingSC-88
Input Logic Level - High-
Input Logic Level - Low-
Logic Family74LVC Series
Propagation Delay7.9ns@3V,50pF
Current - Output Low(IOL)32mA
Output Logic Level - High950mV~1.2V;1.7V~1.9V;2V~3.4V;3.4V~3.8V
Quiescent Current(Iq)4uA
Current - Output High(IOH)32mA
Voltage - Supply1.65V~5.5V
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Number of Channels1
Output Logic Level - Low450mV~700mV;300mV~450mV;400mV~600mV;550mV~800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G97-Q100 is a configurable multiple function gate with Schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3-bit input. All inputs can be connected to VCC or GND. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power-down applications using IOFF. The l(OFF) circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V

Applications

AI Translation
  • Level translation for mixed 3.3V and 5V environments
  • Automotive applications