LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G86GS,132 product image
Images for reference only

Nexperia 74LVC1G86GS,132RoHS

Manufacturer
MPN
74LVC1G86GS,132
LCSC Part #
C548440
Packaging
XSON-6(1x1)
Customer #
Key Attributes
2-input EXCLUSIVE-OR gate
Datasheetpdf iconNexperia 74LVC1G86GS,132
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0875$ 0.44
50+$ 0.0854$ 4.27
150+$ 0.0839$ 12.59
500+$ 0.0825$ 41.25
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-6(1x1)
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low700mV;450mV;600mV;800mV
Propagation Delay5.5ns@5.5V
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
Operating Temperature-40℃~+125℃
Output Logic Level - High950mV;1.7V;1.9V;2V;3.4V
Quiescent Current(Iq)4uA
Number of Channels2;2
Current - Output High(IOH)24mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G86 provides the 2-input EXCLUSIVE-OR function. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Overvoltage tolerant inputs to 5.5 V
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power dissipation
  • Latch-up performance exceeds 250 mA
  • IOFF circuitry provides partial Power-down mode operation
  • Direct interface with TTL levels
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Mixed 3.3V and 5V environments
  • Partial power-down applications
  • Direct TTL-level interface
  • ESD protection
  • Wide supply voltage range
  • High noise immunity
  • Overvoltage-tolerant inputs
  • CMOS low power consumption
  • Latch-up performance
  • IOFF circuitry for partial power-down mode operation