HUASHUO HSBA009N03
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSBA009N03 |
| LCSC Part # | C54842100 |
| Packaging | PRPAK-8(5x6) |
| Customer # | |
| Key Attributes | 130W 30V 255A 0.92mΩ@10V 1 N-channel N-Channel PRPAK-8(5x6) Single FETs, MOSFETs |
| Datasheet | HUASHUO HSBA009N03 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Output Capacitance(Coss) | 3.216nF | |
| Ciss-Input Capacitance | 5.903nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 255A | |
| Reverse Transfer Capacitance (Crss) | 204pF | |
| RDS(on) | 0.92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Output Capacitance(Coss) | 3.216nF | |
| Ciss-Input Capacitance | 5.903nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 255A | |
| Reverse Transfer Capacitance (Crss) | 204pF | |
| RDS(on) | 0.92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Output Capacitance(Coss) | 3.216nF | |
| Ciss-Input Capacitance | 5.903nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 255A | |
| Reverse Transfer Capacitance (Crss) | 204pF | |
| RDS(on) | 0.92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Output Capacitance(Coss) | 3.216nF | |
| Ciss-Input Capacitance | 5.903nF | |
| Pd - Power Dissipation | 130W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 255A | |
| Reverse Transfer Capacitance (Crss) | 204pF | |
| RDS(on) | 0.92mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C54842100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



