LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G74GN,115 product image
  • 74LVC1G74GN,115 thumbnail 1
  • 74LVC1G74GN,115 thumbnail 2
  • 74LVC1G74GN,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G74GN,115RoHS

Manufacturer
MPN
74LVC1G74GN,115
LCSC Part #
C548413
Packaging
XSON-8(1x1.2)
Customer #
Key Attributes
1.65V~5.5V 1 1 2.5ns@5V,50pF XSON-8(1x1.2) Flip Flops RoHS
Datasheetpdf iconNexperia 74LVC1G74GN,115
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5652$ 0.57
10+$ 0.4577$ 4.58
30+$ 0.404$ 12.12
100+$ 0.3502$ 35.02
500+$ 0.3193$ 159.65
1,000+$ 0.303$ 303.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingXSON-8(1x1.2)
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)24mA
Number of Elements1
Current - Output Low(IOL)24mA
Quiescent Current100nA
Setup Time1.1ns
Hold Time1ns
Propagation Delay2.5ns@5V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

The 74LVC1G74 is a single positive edge triggered D-type flip-flop with individual data (D), clock (CP), set (SD) and reset (RD) inputs, and complementary Q and Q(overline) outputs. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments.

Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

This device is fully specified for partial power down applications using IOFF. The l(OFF) circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (V(CC)=3.0 V)
  • CMOS low power consumption
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃