Minos FGH60N60SMD-MNS
| Manufacturer | MinosAsian Brands |
| MPN | FGH60N60SMD-MNS |
| LCSC Part # | C54839596 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 375W 120A 600V FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 375W | |
| Td(off) | 130ns | |
| Td(on) | 37ns | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector(Ic) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 31pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.5V | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Reverse Recovery Time(trr) | 52ns;69ns | |
| Switching Energy(Eoff) | 1.06mJ | |
| Turn-On Energy (Eon) | 1.39mJ | |
| Input Capacitance(Cies) | 3.036nF | |
| Gate Charge(Qg) | 137nC@15V | |
| Output Capacitance(Coes) | 122pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 416
416 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1965 | $ 2.20 |
| 10+ | $ 1.9269 | $ 19.27 |
| 30+ | $ 1.7595 | $ 52.79 |
| 90+ | $ 1.5857 | $ 142.71 |
| 510+ | $ 1.5077 | $ 768.93 |
| 1,200+ | $ 1.4752 | $ 1770.24 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 375W | |
| Td(off) | 130ns | |
| Td(on) | 37ns | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector(Ic) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 31pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.5V | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Reverse Recovery Time(trr) | 52ns;69ns | |
| Switching Energy(Eoff) | 1.06mJ | |
| Turn-On Energy (Eon) | 1.39mJ | |
| Input Capacitance(Cies) | 3.036nF | |
| Gate Charge(Qg) | 137nC@15V | |
| Output Capacitance(Coes) | 122pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C54839596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



