Nexperia 74LVC1G57GM,115
| Manufacturer | |
| MPN | 74LVC1G57GM,115 |
| LCSC Part # | C548386 |
| Packaging | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | Low-power configurable multiple function gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger;TTL compatible CMOS | |
| Propagation Delay | 5.1ns@5.5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 800mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 3.8V;2.3V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger;TTL compatible CMOS | |
| Propagation Delay | 5.1ns@5.5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 800mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 3.8V;2.3V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
Introduction
The 74LVC1G57 is a configurable multiple function gate with Schmitt-trigger inputs. The device can be configured as any of the following logic functions AND, OR, NAND, NOR, XNOR, inverter and buffer; using the 3-bit input. All inputs can be connected directly to VCC or GND. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8B/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translator for mixed 3.3V and 5V environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1328 | $ 0.66 |
| 50+ | $ 0.1158 | $ 5.79 |
| 150+ | $ 0.1085 | $ 16.28 |
| 500+ | $ 0.0995 | $ 49.75 |
| 2,500+ | $ 0.0954 | $ 238.50 |
| 5,000+ | $ 0.093 | $ 465.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger;TTL compatible CMOS | |
| Propagation Delay | 5.1ns@5.5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 800mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 3.8V;2.3V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger;TTL compatible CMOS | |
| Propagation Delay | 5.1ns@5.5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 800mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 3.8V;2.3V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Gates | 1 |
Introduction
The 74LVC1G57 is a configurable multiple function gate with Schmitt-trigger inputs. The device can be configured as any of the following logic functions AND, OR, NAND, NOR, XNOR, inverter and buffer; using the 3-bit input. All inputs can be connected directly to VCC or GND. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8B/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translator for mixed 3.3V and 5V environments
C548386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



