LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G3157GS,132 product image
Images for reference only

Nexperia 74LVC1G3157GS,132RoHS

Manufacturer
MPN
74LVC1G3157GS,132
LCSC Part #
C548326
Packaging
XSON-6(1.1x1.1)
Customer #
Key Attributes
10 Q single-pole double-throw analog switch
Datasheetpdf iconNexperia 74LVC1G3157GS,132
In-Stock: 2,315
2,315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.92
50+$ 0.1449$ 7.25
150+$ 0.1282$ 19.23
500+$ 0.1075$ 53.75
2,500+$ 0.0982$ 245.50
5,000+$ 0.0926$ 463.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingXSON-6(1.1x1.1)
FeaturesLevel shifting;Glitch-free switching
Operating Temperature-40℃~+125℃
Voltage - Supply1.65V~5.5V
Number of Channels1
Ron
Con18pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G3157 is a single-pole double-throw analog switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V; 6.5 Ω (typical) at VCC = 3.3 V; 6 Ω (typical) at VCC = 5 V
  • 32 mA continuous switch current
  • Break-before-make switching
  • High noise immunity
  • CMOS low power dissipation
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Overvoltage tolerant control inputs to 5.5 V
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C