Coilank PQ3222M150K
| Manufacturer | CoilankAsian Brands |
| MPN | PQ3222M150K |
| LCSC Part # | C54830921 |
| Packaging | Through Hole,33.5x28mm |
| Customer # | |
| Key Attributes | 45A 15uH ±20% 3mΩ 44A Through Hole,33.5x28mm Fixed Inductors |
| Datasheet | Coilank PQ3222M150K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,33.5x28mm | |
| Current Rating | 45A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 44A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,33.5x28mm | |
| Current Rating | 45A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 44A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8794 | $ 2.88 |
| 10+ | $ 2.8139 | $ 28.14 |
| 28+ | $ 2.7713 | $ 77.60 |
| 112+ | $ 2.727 | $ 305.42 |
Standard Packaging28/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,33.5x28mm | |
| Current Rating | 45A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 44A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | Through Hole,33.5x28mm | |
| Current Rating | 45A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 44A |
Help & FeedbackShow similar products (0) >
C54830921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



