R+O TL431B
| Manufacturer | R+OAsian Brands |
| MPN | TL431B |
| LCSC Part # | C54830630 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V ±0.3% 2.5V~36V 150mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Quiescent Current | 1uA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.3% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Operating Temperature | -20℃~+70℃@(Ta) | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,740
14,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0518 | $ 0.52 |
| 100+ | $ 0.0412 | $ 4.12 |
| 300+ | $ 0.0358 | $ 10.74 |
| 3,000+ | $ 0.0318 | $ 95.40 |
| 6,000+ | $ 0.0287 | $ 172.20 |
| 9,000+ | $ 0.0271 | $ 243.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Quiescent Current | 1uA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.3% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Operating Temperature | -20℃~+70℃@(Ta) | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



