Nexperia 74LVC1G18GW-Q100H
| Manufacturer | |
| MPN | 74LVC1G18GW-Q100H |
| LCSC Part # | C548306 |
| Packaging | TSSOP-6-1.3mm |
| Customer # | |
| Key Attributes | 1.65V~5.5V 0.1uA 2.3ns@5V,50pF TSSOP-6-1.3mm Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Tri-state output;Level shifting | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 2.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
- Level translation between 3.3V and 5V environments
- Partial power-down applications
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2462 | $ 1.23 |
| 50+ | $ 0.1946 | $ 9.73 |
| 150+ | $ 0.1724 | $ 25.86 |
| 500+ | $ 0.1448 | $ 72.40 |
| 3,000+ | $ 0.1325 | $ 397.50 |
| 6,000+ | $ 0.1251 | $ 750.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6-1.3mm | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Tri-state output;Level shifting | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 2.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
- Level translation between 3.3V and 5V environments
- Partial power-down applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



