LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G125GV-Q100, product image
  • 74LVC1G125GV-Q100, thumbnail 1
  • 74LVC1G125GV-Q100, thumbnail 2
  • 74LVC1G125GV-Q100, thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G125GV-Q100,

Manufacturer
MPN
74LVC1G125GV-Q100,
LCSC Part #
C548255
Packaging
SC-74A
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 2.1ns@3.3V,50pF SC-74A Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetNexperia 74LVC1G125GV-Q100,
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1119$ 0.56
50+$ 0.1094$ 5.47
150+$ 0.1077$ 16.16
500+$ 0.1061$ 53.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSC-74A
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Operating Temperature-40℃~+125℃
Quiescent Supply Current4uA
Current - Output High(IOH)32mA
Series74LVC
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel Type-
FeaturesLevel shifting;Power-off isolation;Output enable
Number of Elements1
Propagation Delay2.1ns@3.3V,50pF

Introduction

AI Translation

The 74LVC1G125-Q100 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options

Applications

AI Translation
  • Translator for mixed 3.3V and 5V environments
  • Automotive applications