Nexperia 74LVC1G123GT,115
| Manufacturer | |
| MPN | 74LVC1G123GT,115 |
| LCSC Part # | C548248 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | Schmitt trigger XSON-8(1x2) Multivibrators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt trigger inputs. Output pulse width is controlled by three methods:
- The basic pulse is programmed by selection of an external resistor (R_EXT) and capacitor (C_EXT).
- Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW - going edge input (A(overline)) or the active HIGH - going edge input (B). By repeating this process, the output pulse period can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW - going edge on input CLR, which also inhibits the triggering.
- An internal connection from CLR to the input gates makes it possible to trigger the circuit by a HIGH - going signal at input CLR.
Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment. Schmitt trigger inputs, makes the circuit highly tolerant to slower input rise and fall times.
This device is fully specified for partial power - down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- ±24 mA output drive (V_CC = 3.0 V)
- CMOS low power consumption
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100 % duty factor
- Direct reset terminates output pulse
- Schmitt trigger on all inputs
- Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V) JESD8 - 5 (2.3 V to 2.7 V) JESD8 - B/JESD36 (2.7 V to 3.6 V)
- Power - on - reset on outputs
- Latch - up performance exceeds 100 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from - 40 ℃ to +85 ℃ and - 40 ℃ to +125 ℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4176 | $ 2.09 |
| 50+ | $ 0.347 | $ 17.35 |
| 150+ | $ 0.3168 | $ 47.52 |
| 500+ | $ 0.279 | $ 139.50 |
| 2,500+ | $ 0.2622 | $ 655.50 |
| 5,000+ | $ 0.2521 | $ 1260.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt trigger inputs. Output pulse width is controlled by three methods:
- The basic pulse is programmed by selection of an external resistor (R_EXT) and capacitor (C_EXT).
- Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW - going edge input (A(overline)) or the active HIGH - going edge input (B). By repeating this process, the output pulse period can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW - going edge on input CLR, which also inhibits the triggering.
- An internal connection from CLR to the input gates makes it possible to trigger the circuit by a HIGH - going signal at input CLR.
Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment. Schmitt trigger inputs, makes the circuit highly tolerant to slower input rise and fall times.
This device is fully specified for partial power - down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- ±24 mA output drive (V_CC = 3.0 V)
- CMOS low power consumption
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100 % duty factor
- Direct reset terminates output pulse
- Schmitt trigger on all inputs
- Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V) JESD8 - 5 (2.3 V to 2.7 V) JESD8 - B/JESD36 (2.7 V to 3.6 V)
- Power - on - reset on outputs
- Latch - up performance exceeds 100 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from - 40 ℃ to +85 ℃ and - 40 ℃ to +125 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



