LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Tokmas MAX31865ATP+T(TOKMAS) product image
Images for reference only

Tokmas MAX31865ATP+T(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
MAX31865ATP+T(TOKMAS)
LCSC Part #
C54823944
Packaging
QFN-20(5x5)
Customer #
Key Attributes
SPI 2.7V~3.9V QFN-20(5x5) ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconTokmas MAX31865ATP+T(TOKMAS)
In-Stock: 2,834
2,834 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1055$ 1.8950$ 1.90
10+$ 1.7875$ 1.6088$ 16.09
30+$ 1.5896$ 1.4307$ 42.92
100+$ 1.3853$ 1.2468$ 124.68
500+$ 1.2944$ 1.1650$ 582.50
1,000+$ 1.2539$ 1.1286$ 1128.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTokmas
PackagingQFN-20(5x5)
Features-
Number of Channels-
Operating Temperature-50℃~+150℃
InterfaceSPI
ChipType-
DNL (LSB)-
Voltage - Supply2.7V~3.9V
Quiescent Current-
Resolution (Bits)-;15
Integral non - linearity-
ADC architecture-