Tokmas LMR64010XMFX(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | LMR64010XMFX(TOKMAS) |
| LCSC Part # | C54823942 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.05MHz~1.35MHz Adjustable SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.05MHz~1.35MHz | |
| Function | Boost;Buck-Boost | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Adjustable | |
| Topology | Boost;Buck-Boost | |
| Operating Voltage | 3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 180uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.05MHz~1.35MHz | |
| Function | Boost;Buck-Boost | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck-Boost | |
| Operating Voltage | 3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 180uA |
Report an ErrorShow similar products (0) >
In-Stock: 2,653
2,653 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4059$ 0.3735 | $ 0.37 |
| 10+ | $ 0.3195$ 0.2940 | $ 2.94 |
| 30+ | $ 0.282$ 0.2595 | $ 7.79 |
| 100+ | $ 0.2364$ 0.2175 | $ 21.75 |
| 500+ | $ 0.2152$ 0.1980 | $ 99.00 |
| 1,000+ | $ 0.2022$ 0.1861 | $ 186.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.05MHz~1.35MHz | |
| Function | Boost;Buck-Boost | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Adjustable | |
| Topology | Boost;Buck-Boost | |
| Operating Voltage | 3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 180uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.05MHz~1.35MHz | |
| Function | Boost;Buck-Boost | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck-Boost | |
| Operating Voltage | 3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 180uA |
Report an ErrorShow similar products (0) >
C54823942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



