LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 74AC14SCX product image
  • 74AC14SCX thumbnail 1
  • 74AC14SCX thumbnail 2
  • 74AC14SCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 74AC14SCXRoHS

Manufacturer
MPN
74AC14SCX
LCSC Part #
C5482
Packaging
SOIC-14
Customer #
Key Attributes
Hex Inverter with Schmitt Trigger Input
Datasheetpdf icononsemi 74AC14SCX
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2523$ 0.25
10+$ 0.2458$ 2.46
30+$ 0.2426$ 7.28
100+$ 0.2393$ 23.93
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOIC-14
Logic Family74AC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay10ns@5V,50pF
FeaturesNoise suppression function
Operating Temperature-40℃~+85℃
Input Logic Level - Low500mV~1.1V
Input Logic Level - High2.2V~3.9V
Number of Circuits6
Output Logic Level - High4.76V
Quiescent Current(Iq)2uA
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Features

AI Translation
  • lCC reduced by 50%
  • Outputs source/sink 24mA
  • 74ACT14 has TTL-compatible inputs