LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G02GM,115 product image
  • 74LVC1G02GM,115 thumbnail 1
  • 74LVC1G02GM,115 thumbnail 2
  • 74LVC1G02GM,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G02GM,115

Manufacturer
MPN
74LVC1G02GM,115
LCSC Part #
C548190
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
Single 2-input NOR gate
DatasheetNexperia 74LVC1G02GM,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.203$ 0.20
10+$ 0.1612$ 1.61
30+$ 0.1432$ 4.30
100+$ 0.1209$ 12.09
500+$ 0.1109$ 55.45
1,000+$ 0.1049$ 104.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-6(1x1.5)
output type-
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay1.7ns@5.5V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Current - Output High(IOH)24mA
Number of Channels1;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74LVC1G02 is a single 2-input NOR gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Translator for mixed 3.3 V and 5 V environments
  • Partial power-down applications
  • Direct TTL-level interface

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
EM74LVC1G02GMEnergyMathSimilarDFN-6(1x1.5)2,990$ 0.1101
CJ74LVC1G02DNNJSCJSimilarDFN-6L(1x1.5)20$ 0.0849
SN74LVC1G02DRYRTISimilarSON-6(1x1.5)9$ 0.3268
SN74LVC1G02DRY2TISimilarSON-6(1x1.5)100$ 0.6058
74LVC1G02GM,132NexperiaSimilarXSON-6(1x1.5)0$ 0.0751
View and Compare All Alternative Parts.