LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC126AD-Q100J product image
  • 74LVC126AD-Q100J thumbnail 1
  • 74LVC126AD-Q100J thumbnail 2
  • 74LVC126AD-Q100J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC126AD-Q100JRoHS

Manufacturer
MPN
74LVC126AD-Q100J
LCSC Part #
C548094
Packaging
SO-14
Customer #
Key Attributes
Schmitt trigger 1.2V~3.6V 1 4 40uA 2.4ns@3.3V,50pF SO-14 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74LVC126AD-Q100J
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4216$ 0.42
10+$ 0.4118$ 4.12
30+$ 0.4053$ 12.16
100+$ 0.4004$ 40.04
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSO-14
Input typeSchmitt trigger
Current - Output High(IOH)24mA
Voltage - Supply1.2V~3.6V
Series74LVC
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation;Level shifting
Number of Elements4
Quiescent Current40uA
Propagation Delay2.4ns@3.3V,50pF

Applications

AI Translation
  • Automotive applications
  • Voltage translation in mixed 3.3V and 5V environments