TE Connectivity 1462041-8
| Hersteller | |
| Herst.-Teilenr. | 1462041-8 |
| LCSC-Nr. | C5480557 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 2A 5V 1 Set Normally Open: 1A (SPST NO) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datenblatt | TE Connectivity 1462041-8 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Minimum board- space 60mm² Slim line 10x6mm (0.39x0.24") and low profile 5.65mm (0.222") Switching power 60w/62.5VA Switching voltage 220VDC/250VAC Switching current 2A Bifurcated contacts High mechanical shock resistance
Merkmale
KI-Übersetzung
- Minimum PCB footprint: 60mm²
- Slim design: 10x6mm (0.39x0.24")
- Low profile: 5.65mm (0.222")
- Switching power: 60W/62.5VA
- Switching voltage: 220VDC/250VAC
- Switching current: 2A
- Bifurcated contacts
- High mechanical shock resistance
Anwendungen
KI-Übersetzung
- Telecom
- Access and transmission equipment
- Optical network terminals
- Modems
- Office and commercial equipment
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical devices
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.3059 | $ 10.31 |
| 200+ | $ 4.1129 | $ 822.58 |
| 500+ | $ 3.9744 | $ 1987.20 |
| 1,000+ | $ 3.9067 | $ 3906.70 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Minimum board- space 60mm² Slim line 10x6mm (0.39x0.24") and low profile 5.65mm (0.222") Switching power 60w/62.5VA Switching voltage 220VDC/250VAC Switching current 2A Bifurcated contacts High mechanical shock resistance
Merkmale
KI-Übersetzung
- Minimum PCB footprint: 60mm²
- Slim design: 10x6mm (0.39x0.24")
- Low profile: 5.65mm (0.222")
- Switching power: 60W/62.5VA
- Switching voltage: 220VDC/250VAC
- Switching current: 2A
- Bifurcated contacts
- High mechanical shock resistance
Anwendungen
KI-Übersetzung
- Telecom
- Access and transmission equipment
- Optical network terminals
- Modems
- Office and commercial equipment
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical devices
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

