LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-MX1.25-2PWB-P43 product image
  • JXT-MX1.25-2PWB-P43 thumbnail 1
  • JXT-MX1.25-2PWB-P43 thumbnail 2
  • JXT-MX1.25-2PWB-P43 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-MX1.25-2PWB-P43

Manufacturer
JXTCONNAsian Brands
MPN
JXT-MX1.25-2PWB-P43
LCSC Part #
C54803293
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
PicoBlade(MX 1.25) 125V 2 1 1.25mm 1A Surface Mount, Right Angle -25℃~+85℃ 2P Tin Beige 1x2P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins
Datasheetpdf iconJXTCONN JXT-MX1.25-2PWB-P43
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 1,780
1,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 40
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0296$ 0.0208$ 0.42
200+$ 0.0232$ 0.0163$ 3.26
600+$ 0.0196$ 0.0138$ 8.28
2,000+$ 0.0175$ 0.0123$ 24.60
10,000+$ 0.0156$ 0.0110$ 110.00
20,000+$ 0.0147$ 0.0103$ 206.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch1.25mm
Flame Retardant Rating-
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Pin Structure1x2P
Row Spacing-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
D125F2W1-2W2P43JXTCONNSMD,P=1.25mm,Surface Mount,Right Angle27,380$0.0204 $0.0255

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.