MDD(Microdiode Semiconductor) 74AHC1G125GW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74AHC1G125GW |
| LCSC Part # | C54796856 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 1 1 40uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input type | StandardCMOS | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0721 | $ 0.72 |
| 100+ | $ 0.0573 | $ 5.73 |
| 300+ | $ 0.05 | $ 15.00 |
| 3,000+ | $ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.04 | $ 240.00 |
| 9,000+ | $ 0.0378 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input type | StandardCMOS | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

