DOINGTER FO16NG-T
| Manufacturer |
DOINGTER
Asian Brands |
| MPN | FO16NG-T |
| LCSC Part # | C54796300 |
| Packaging | TO-220F |
| Customer # | |
| Description | 650V 16A 3V@250uA 83W 450mΩ@10V 1 N-channel N-Channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
200
200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.3051 | $ 0.31 |
10+ | $ 0.2987 | $ 2.99 |
50+ | $ 0.2938 | $ 14.69 |
100+ | $ 0.289 | $ 28.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$