LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MBRB10150CT product image
  • MBRB10150CT thumbnail 1
  • MBRB10150CT thumbnail 2
  • MBRB10150CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MBRB10150CTRoHS

Manufacturer
R+OAsian Brands
MPN
MBRB10150CT
LCSC Part #
C54795819
Packaging
TO-263-2L
Customer #
Key Attributes
150V 1 Pair Common Cathode 870mV@5A 10A TO-263-2L Single Diodes RoHS
Datasheetpdf iconR+O MBRB10150CT
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2054$ 1.03
50+$ 0.2009$ 10.05
150+$ 0.1979$ 29.69
500+$ 0.1949$ 97.45
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingTO-263-2L
Voltage - DC Reverse (Vr) (Max)150V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)870mV@5A
Reverse Leakage Current (Ir)100uA@150V
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece