LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MBRB10200CT product image
  • MBRB10200CT thumbnail 1
  • MBRB10200CT thumbnail 2
  • MBRB10200CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MBRB10200CTRoHS

Manufacturer
R+OAsian Brands
MPN
MBRB10200CT
LCSC Part #
C54795817
Packaging
TO-263-2L
Customer #
Key Attributes
200V 1 Pair Common Cathode 890mV@5A 10A TO-263-2L Single Diodes RoHS
Datasheetpdf iconR+O MBRB10200CT
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2069$ 1.03
50+$ 0.2023$ 10.12
150+$ 0.1993$ 29.90
500+$ 0.1963$ 98.15
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingTO-263-2L
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)890mV@5A
Reverse Leakage Current (Ir)100uA@200V
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece