TI TPS63700DRCR
| Manufacturer | |
| MPN | TPS63700DRCR |
| LCSC Part # | C54792 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | TPS63700: Adjustable Negative Output Voltage DC-DC Converter |
| Description | 1.38MHz Buck-Boost Adjustable -15V~-2V 360mA VSON-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,731
4,731
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.6141 | $ 1.61 |
10+ | $ 1.3592 | $ 13.59 |
30+ | $ 1.2179 | $ 36.54 |
100+ | $ 0.9126 | $ 91.26 |
500+ | $ 0.8412 | $ 420.60 |
1,000+ | $ 0.8103 | $ 810.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$