XBLW REF3133AIDBZR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | REF3133AIDBZR(XBLW) |
| LCSC Part # | C54785470 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 3.3V ±0.1% 2.7V~5.5V 10mA Fixed SOT-23-3L Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Quiescent Current | 300uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.7V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 946
946 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8399$ 0.7980 | $ 0.80 |
| 10+ | $ 0.6803$ 0.6463 | $ 6.46 |
| 30+ | $ 0.5997$ 0.5698 | $ 17.09 |
| 100+ | $ 0.5208$ 0.4948 | $ 49.48 |
| 500+ | $ 0.4724$ 0.4488 | $ 224.40 |
| 1,000+ | $ 0.4482$ 0.4258 | $ 425.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Quiescent Current | 300uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.7V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



