LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW REF3125AIDBZR(XBLW) product image
  • REF3125AIDBZR(XBLW) thumbnail 1
  • REF3125AIDBZR(XBLW) thumbnail 2
  • REF3125AIDBZR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW REF3125AIDBZR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
REF3125AIDBZR(XBLW)
LCSC Part #
C54785468
Packaging
SOT-23-3
Customer #
Key Attributes
2.5V ±0.1% 2.7V~5.5V 10mA Fixed SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconXBLW REF3125AIDBZR(XBLW)
In-Stock: 1,936
1,936 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5538$ 0.5262$ 0.53
10+$ 0.4479$ 0.4256$ 4.26
30+$ 0.3958$ 0.3761$ 11.28
100+$ 0.3437$ 0.3266$ 32.66
500+$ 0.3111$ 0.2956$ 147.80
1,000+$ 0.2965$ 0.2817$ 281.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerXBLW
PackagingSOT-23-3
Quiescent Current300uA
Output Voltage2.5V
Tolerance±0.1%
Voltage - Supply2.7V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz-
Output Current10mA
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece