LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT86PW-Q100,118 product image
Images for reference only

Nexperia 74HCT86PW-Q100,118RoHS

Manufacturer
MPN
74HCT86PW-Q100,118
LCSC Part #
C547839
Packaging
TSSOP-14
Customer #
Key Attributes
4.5V~5.5V 32ns@4.5V,50pF 2uA TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HCT86PW-Q100,118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5079$ 0.51
200+$ 0.1976$ 39.52
500+$ 0.1899$ 94.95
1,000+$ 0.1868$ 186.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Logic Family74HCT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low100mV;260mV
Propagation Delay32ns@4.5V,50pF
FeaturesOvervoltage-tolerant input
Operating Temperature-40℃~+125℃
Input Logic Level - Low800mV
Input Logic Level - High2V
Output Logic Level - High4.4V;3.98V
Quiescent Current(Iq)2uA
Current - Output High(IOH)4mA
Number of Channels4;2
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Applications

AI Translation
  • Automotive applications