TECH PUBLIC TC4423AVOA713-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TC4423AVOA713-TP |
| LCSC Part # | C54780946 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4A 4.5V~15V 8A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 1V~1.2V | |
| Rise Time | 8ns | |
| Low Level Delay Time | 23ns | |
| High Level Delay Time | 23ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET、IGBT | |
| Input Logic Level - High | 2.4V~2.6V | |
| Voltage - Supply | 4.5V~15V | |
| Operating Temperature | 0℃~+125℃ | |
| Current - Output Low(IOL) | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5186 | $ 0.52 |
| 10+ | $ 0.4104 | $ 4.10 |
| 30+ | $ 0.3635 | $ 10.91 |
| 100+ | $ 0.307 | $ 30.70 |
| 500+ | $ 0.2811 | $ 140.55 |
| 1,000+ | $ 0.2666 | $ 266.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 1V~1.2V | |
| Rise Time | 8ns | |
| Low Level Delay Time | 23ns | |
| High Level Delay Time | 23ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET、IGBT | |
| Input Logic Level - High | 2.4V~2.6V | |
| Voltage - Supply | 4.5V~15V | |
| Operating Temperature | 0℃~+125℃ | |
| Current - Output Low(IOL) | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C54780946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



