TECH PUBLIC 74AHCT1G02W5-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74AHCT1G02W5-TP |
| LCSC Part # | C54780769 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1uA 4.5V~5.5V 7.5ns@4.5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2;1 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0462 | $ 0.46 |
| 100+ | $ 0.0368 | $ 3.68 |
| 300+ | $ 0.0321 | $ 9.63 |
| 3,000+ | $ 0.0286 | $ 85.80 |
| 6,000+ | $ 0.0258 | $ 154.80 |
| 9,000+ | $ 0.0244 | $ 219.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2;1 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



