Nexperia 74HCT4852D,118
| Manufacturer | |
| Mfr. Part # | 74HCT4852D,118 |
| LCSC Part # | C547772 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control |
| Description | 76Ω 2 4.5V~5.5V 3.5ns SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4798 | $ 0.48 |
10+ | $ 0.3779 | $ 3.78 |
30+ | $ 0.3348 | $ 10.04 |
100+ | $ 0.2808 | $ 28.08 |
500+ | $ 0.2561 | $ 128.05 |
1,000+ | $ 0.2422 | $ 242.20 |
Standard Packaging 2500/Full
Reel | ||