TE Connectivity 1415048-1
| Manufacturer | |
| MPN | 1415048-1 |
| LCSC Part # | C5477591 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 12A 400V@AC 48V 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgNi | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Voltage | 48V | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2 pole 12A, 3 pole 10A or 4 pole 6A
- 2, 3 or 4 form C (C0) contacts
- DC or AC coil
- Switching performance up to 3000VA
- Relay height 29mm
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
Applications
AI Translation
- Universal use in control and automation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.157 | $ 8.16 |
| 200+ | $ 3.2555 | $ 651.10 |
| 500+ | $ 3.146 | $ 1573.00 |
| 1,000+ | $ 3.092 | $ 3092.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

