LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Nexperia 74HCT4066PW-Q100,1

제조업체
제조사 품번
74HCT4066PW-Q100,1
LCSC 번호
C547726
포장
TSSOP-14
고객 번호
주요 제원
4 54Ω 4.5V~5.5V 1:1 TSSOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
데이터시트Nexperia 74HCT4066PW-Q100,1
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
제조업체Nexperia
포장TSSOP-14
FeaturesBidirectional analog channel
Turn-on time30ns
Turn-off time44ns
Number of Channels4
Ron54Ω
Voltage - Supply4.5V~5.5V
Switch Circuit1:1
Propagation Delay15ns
Operating Temperature-40℃~+125℃
Con8pF
Bandwidth180MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 74HC4066-Q100; 74HCT4066-Q100 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

주요 특징

AI 번역
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels nE inputs:
    • For 74HC4066-Q100: CMOS level
    • For 74HCT4066-Q100: TTL level
  • Low ON resistance:
    • 50 Ω (typical) at VCC = 4.5 V
    • 45 Ω (typical) at VCC = 6.0 V
    • 35 Ω (typical) at VCC = 9.0 V
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

응용 분야

AI 번역
  • Automotive applications