LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos BTB16-800B-MNS product image
  • BTB16-800B-MNS thumbnail 1
  • BTB16-800B-MNS thumbnail 2
  • BTB16-800B-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos BTB16-800B-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
BTB16-800B-MNS
LCSC Part #
C54770480
Packaging
TO-263
Customer #
Key Attributes
25mA 30mA 800V 1 TRIAC TO-263 TRIACs RoHS
Datasheetpdf iconMinos BTB16-800B-MNS
In-Stock: 785
785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3718$ 1.86
50+$ 0.2945$ 14.73
150+$ 0.2614$ 39.21
800+$ 0.2201$ 176.08
2,400+$ 0.2017$ 484.08
4,800+$ 0.1907$ 915.36
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-263
Holding Current (Ih)25mA
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.4V
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)155A;170A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Applications

AI Translation

Non-isolated TRIAC for AC switching, fan control, temperature control, and lighting control