LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos BT152-800R-MNS product image
  • BT152-800R-MNS thumbnail 1
  • BT152-800R-MNS thumbnail 2
  • BT152-800R-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos BT152-800R-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
BT152-800R-MNS
LCSC Part #
C54770471
Packaging
TO-220
Customer #
Key Attributes
30mA 15mA 800V One unidirectional thyristor TO-220 TRIACs RoHS
Datasheetpdf iconMinos BT152-800R-MNS
In-Stock: 915
915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1957$ 0.98
50+$ 0.1551$ 7.76
150+$ 0.1376$ 20.64
500+$ 0.1159$ 57.95
2,000+$ 0.1062$ 212.40
5,000+$ 0.1004$ 502.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))20W
Current - On State(It(RMS))20A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)220A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Applications

AI Translation

SCRs are used in overvoltage protection, motor control, current limiting circuits, heating control, and more.