SPTECH TIP147T-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | TIP147T-SPT |
| LCSC Part # | C54769564 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | TO-220C Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High DC Current Gain Collector-Emitter Sustaining Voltage
- Complementary to TIP142T : hFE = 1000 (min) @ IC = -5A : VCEO(SUS) = -100V (min)
Applications
AI Translation
- General-purpose amplifier and low-frequency switching applications.
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5879$ 0.5586 | $ 0.56 |
| 10+ | $ 0.575$ 0.5463 | $ 5.46 |
| 50+ | $ 0.5669$ 0.5386 | $ 26.93 |
| 100+ | $ 0.5572$ 0.5294 | $ 52.94 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High DC Current Gain Collector-Emitter Sustaining Voltage
- Complementary to TIP142T : hFE = 1000 (min) @ IC = -5A : VCEO(SUS) = -100V (min)
Applications
AI Translation
- General-purpose amplifier and low-frequency switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

