Knowles 1206J1000102MCTE01
| Manufacturer | |
| MPN | 1206J1000102MCTE01 |
| LCSC Part # | C5475435 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF ±20% 1206 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Temperature Coefficient | C0G;NP0 | |
| Capacitance | 1nF | |
| Voltage Rating | 100V | |
| Current Rating | 300mA | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2476 | $ 0.25 |
| 200+ | $ 0.0988 | $ 19.76 |
| 500+ | $ 0.0955 | $ 47.75 |
| 1,000+ | $ 0.0939 | $ 93.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

