LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT244DB,118 product image
Images for reference only

Nexperia 74HCT244DB,118RoHS

Manufacturer
MPN
74HCT244DB,118
LCSC Part #
C547492
Packaging
SSOP-20-5.2mm
Customer #
Key Attributes
4.5V~5.5V 8 33ns@4.5V 160uA SSOP-20-5.2mm Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74HCT244DB,118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5187$ 0.52
10+$ 0.4101$ 4.10
30+$ 0.3642$ 10.93
100+$ 0.3045$ 30.45
500+$ 0.2785$ 139.25
1,000+$ 0.2632$ 263.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSSOP-20-5.2mm
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel Type-
FeaturesOutput enable
Number of Elements-
Propagation Delay33ns@4.5V
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 74HC244; 74HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels: For 74HC244: CMOS level For 74HCT244: TTL level
  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7 A
  • ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃