HGSEMI ATA6561M/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | ATA6561M/TR-HG |
| LCSC Part # | C54741505 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Features | Low-power mode;Wake-up function;ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Integrated level shifting;Enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATA656x high-speed CAN transceivers provide an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceivers are designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability for CAN protocol controllers.
The ATA656x features improved EMC and ESD performance, along with the following characteristics:
- Ideal passive behavior on the CAN bus when supply voltage is off
- Ultra-low current standby mode with bus wake-up capability
- Models with VIO pin allow direct connection to microcontrollers operating at 3.3V to 5V supply voltage
The ATA656x implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication at data rates up to 5Mbps during the CAN FD fast phase.
These CAN transceivers comply with the ISO 11898-2 (2016) high-speed CAN physical layer standard. They are designed for CAN FD data rates exceeding 1 Mbps and for enhanced timing margin/higher data rates in long-distance and high-load networks. These devices offer numerous protection features to enhance the robustness of both the device and the CAN network.
Features
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Supports Classic CAN and CAN FD
- I/O voltage range supports 3.3V and 5V MCU
- Ideal passive behavior when unpowered
- ±15kV ESD protection
- ±70V bus fault protection
- VCC and VIO supply undervoltage protection
- Driver dominant timeout
- Thermal shutdown protection
- Receiver common-mode input voltage: ±30V
- Available in SOP-8, MSOP-8, and DFN-8 3x3 packages
Applications
- All devices support high-load CAN networks
- Industrial automation, control, sensor, and drive systems
- Building, security, and climate control automation
- Telecom base station status and control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5559 | $ 0.56 |
| 10+ | $ 0.4509 | $ 4.51 |
| 30+ | $ 0.3992 | $ 11.98 |
| 100+ | $ 0.3458 | $ 34.58 |
| 500+ | $ 0.3151 | $ 157.55 |
| 1,000+ | $ 0.299 | $ 299.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Features | Low-power mode;Wake-up function;ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Integrated level shifting;Enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATA656x high-speed CAN transceivers provide an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceivers are designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability for CAN protocol controllers.
The ATA656x features improved EMC and ESD performance, along with the following characteristics:
- Ideal passive behavior on the CAN bus when supply voltage is off
- Ultra-low current standby mode with bus wake-up capability
- Models with VIO pin allow direct connection to microcontrollers operating at 3.3V to 5V supply voltage
The ATA656x implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication at data rates up to 5Mbps during the CAN FD fast phase.
These CAN transceivers comply with the ISO 11898-2 (2016) high-speed CAN physical layer standard. They are designed for CAN FD data rates exceeding 1 Mbps and for enhanced timing margin/higher data rates in long-distance and high-load networks. These devices offer numerous protection features to enhance the robustness of both the device and the CAN network.
Features
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Supports Classic CAN and CAN FD
- I/O voltage range supports 3.3V and 5V MCU
- Ideal passive behavior when unpowered
- ±15kV ESD protection
- ±70V bus fault protection
- VCC and VIO supply undervoltage protection
- Driver dominant timeout
- Thermal shutdown protection
- Receiver common-mode input voltage: ±30V
- Available in SOP-8, MSOP-8, and DFN-8 3x3 packages
Applications
- All devices support high-load CAN networks
- Industrial automation, control, sensor, and drive systems
- Building, security, and climate control automation
- Telecom base station status and control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



