HGSEMI LM385M-ADJ/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM385M-ADJ/TR-HG |
| LCSC Part # | C54741496 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.24V~5.3V Adjustable SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 1.24V~5.3V | |
| Minimum Cathode Current for Regulation | 10uA | |
| Reference Type | Parallel | |
| Operating Temperature | 0℃~+70℃ | |
| Noise - 10Hz to 10kHz | 50uVrms;170uVrms | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1764 | $ 0.88 |
| 50+ | $ 0.1397 | $ 6.99 |
| 150+ | $ 0.124 | $ 18.60 |
| 500+ | $ 0.1044 | $ 52.20 |
| 2,500+ | $ 0.0957 | $ 239.25 |
| 5,000+ | $ 0.0904 | $ 452.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 1.24V~5.3V | |
| Minimum Cathode Current for Regulation | 10uA | |
| Reference Type | Parallel | |
| Operating Temperature | 0℃~+70℃ | |
| Noise - 10Hz to 10kHz | 50uVrms;170uVrms | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



