Tudi TC4431VPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TC4431VPA-TUDI |
| LCSC Part # | C54741423 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2A 4.5V~25V 2A DIP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 700mV | |
| Rise Time | 35ns | |
| Low Level Delay Time | 58ns | |
| Fall Time | 36ns | |
| High Level Delay Time | 59ns | |
| Current - Output High(IOH) | 2A | |
| Features | Overtemperature protection (OTP);Under Voltage Protection | |
| Load Type | MOSFET、IGBT | |
| Input Logic Level - High | 1.6V | |
| Voltage - Supply | 4.5V~25V | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TC4431/4432 are high-current buffers/drivers capable of driving large MOSFETs and IGBTs. The TC4431/4432 feature matched output rise and fall times, as well as matched leading-edge and trailing-edge propagation delay times. The TC4431/4432 also exhibit very low cross-conduction current, reducing overall device power dissipation.
These devices are essentially immune to all forms of interference except direct overvoltage or overdissipation. Under any conditions within their power and voltage ratings, they will not latch up. When ground bounce of up to 5V occurs at the ground terminal, these devices will not be damaged or malfunction. They can withstand induced currents of either polarity exceeding 1A forced back into their outputs without damage or logic upset. In addition, all terminals are protected against ESD up to 4kV. The TC4431/4432 inputs can be driven directly by TTL or CMOS (3V to 25V). Furthermore, the inputs incorporate 300mV of built-in hysteresis, providing noise immunity and allowing the devices to be driven by slowly rising or falling waveforms. With both SMT and through-hole packages and a wide operating temperature range, the 2A MOSFET driver TC4431/4432 series is suitable for most applications requiring high gate/line capacitance drive capability.
Features
- Industry-standard pinout with additional enable function
- ±2A high peak current drive capability with TrueDrive in flat region
- High-efficiency constant current source using unique bipolar and CMOS output stage
- Voltage-independent TTL/CMOS compatible inputs
- Typical rise and fall times of 20ns with 10nF load
- Typical propagation delays of 25ns and 5ns for input falling and rising edges respectively
- 4.5V to 25V supply voltage
- Thermally enhanced MSOP PowerPAD with thermal resistance θjc of 4.7°C/W
- Rated temperature range: -40°C to 105°C
- 8-pin SOIC and PDIP packages with lead surface finish (CU NIPDAU)
Applications
- Heavy-load line driver
- Pulse generator
- Large MOSFET and IGBT driver
- Local power switch
- Motor and solenoid driver
- Low-frequency starter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7608 | $ 2.76 |
| 10+ | $ 2.3472 | $ 23.47 |
| 50+ | $ 2.0887 | $ 104.44 |
| 100+ | $ 1.8238 | $ 182.38 |
| 500+ | $ 1.7043 | $ 852.15 |
| 1,000+ | $ 1.6526 | $ 1652.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 700mV | |
| Rise Time | 35ns | |
| Low Level Delay Time | 58ns | |
| Fall Time | 36ns | |
| High Level Delay Time | 59ns | |
| Current - Output High(IOH) | 2A | |
| Features | Overtemperature protection (OTP);Under Voltage Protection | |
| Load Type | MOSFET、IGBT | |
| Input Logic Level - High | 1.6V | |
| Voltage - Supply | 4.5V~25V | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Low Side;High Side | |
| Current - Output Low(IOL) | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TC4431/4432 are high-current buffers/drivers capable of driving large MOSFETs and IGBTs. The TC4431/4432 feature matched output rise and fall times, as well as matched leading-edge and trailing-edge propagation delay times. The TC4431/4432 also exhibit very low cross-conduction current, reducing overall device power dissipation.
These devices are essentially immune to all forms of interference except direct overvoltage or overdissipation. Under any conditions within their power and voltage ratings, they will not latch up. When ground bounce of up to 5V occurs at the ground terminal, these devices will not be damaged or malfunction. They can withstand induced currents of either polarity exceeding 1A forced back into their outputs without damage or logic upset. In addition, all terminals are protected against ESD up to 4kV. The TC4431/4432 inputs can be driven directly by TTL or CMOS (3V to 25V). Furthermore, the inputs incorporate 300mV of built-in hysteresis, providing noise immunity and allowing the devices to be driven by slowly rising or falling waveforms. With both SMT and through-hole packages and a wide operating temperature range, the 2A MOSFET driver TC4431/4432 series is suitable for most applications requiring high gate/line capacitance drive capability.
Features
- Industry-standard pinout with additional enable function
- ±2A high peak current drive capability with TrueDrive in flat region
- High-efficiency constant current source using unique bipolar and CMOS output stage
- Voltage-independent TTL/CMOS compatible inputs
- Typical rise and fall times of 20ns with 10nF load
- Typical propagation delays of 25ns and 5ns for input falling and rising edges respectively
- 4.5V to 25V supply voltage
- Thermally enhanced MSOP PowerPAD with thermal resistance θjc of 4.7°C/W
- Rated temperature range: -40°C to 105°C
- 8-pin SOIC and PDIP packages with lead surface finish (CU NIPDAU)
Applications
- Heavy-load line driver
- Pulse generator
- Large MOSFET and IGBT driver
- Local power switch
- Motor and solenoid driver
- Low-frequency starter
C54741423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



