LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TC4431EOA-TUDI product image
  • TC4431EOA-TUDI thumbnail 1
  • TC4431EOA-TUDI thumbnail 2
  • TC4431EOA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TC4431EOA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TC4431EOA-TUDI
LCSC Part #
C54741420
Packaging
SOP-8
Customer #
Key Attributes
2A 4.5V~25V 2A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi TC4431EOA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7608$ 2.76
10+$ 2.3472$ 23.47
30+$ 2.0887$ 62.66
100+$ 1.8238$ 182.38
500+$ 1.7043$ 852.15
1,000+$ 1.6526$ 1652.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Input Logic Level - Low700mV
Rise Time35ns
Low Level Delay Time58ns
Fall Time36ns
High Level Delay Time59ns
Current - Output High(IOH)2A
FeaturesUnder Voltage Protection;Overtemperature protection (OTP)
Load TypeMOSFET、IGBT
Input Logic Level - High1.6V
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TC4431/4432 are high-current buffers/drivers capable of driving large MOSFETs and IGBTs. The TC4431/4432 feature matched output rise and fall times, as well as matched leading-edge and trailing-edge propagation delay times. The TC4431/4432 also exhibit very low cross-conduction current, reducing overall device power dissipation.

These devices are essentially immune to all forms of interference except direct overvoltage or overdissipation. Under any conditions within their power and voltage ratings, they will not latch up. When ground bounce of up to 5V occurs at the ground terminal, these devices will not be damaged or malfunction. They can withstand induced currents of either polarity exceeding 1A forced back into their outputs without damage or logic upset. In addition, all terminals are protected against ESD up to 4kV. The TC4431/4432 inputs can be driven directly by TTL or CMOS (3V to 25V). Furthermore, the inputs incorporate 300mV of built-in hysteresis, providing noise immunity and allowing the devices to be driven by slowly rising or falling waveforms. With both SMT and through-hole packages and a wide operating temperature range, the 2A MOSFET driver TC4431/4432 series is suitable for most applications requiring high gate/line capacitance drive capability.

Features

AI Translation
  • Industry-standard pinout with additional enable function
  • ±2A high peak current drive capability with TrueDrive in flat region
  • High-efficiency constant current source using unique bipolar and CMOS output stage
  • Voltage-independent TTL/CMOS compatible inputs
  • Typical rise and fall times of 20ns with 10nF load
  • Typical propagation delays of 25ns and 5ns for input falling and rising edges respectively
  • 4.5V to 25V supply voltage
  • Thermally enhanced MSOP PowerPAD with thermal resistance θjc of 4.7°C/W
  • Rated temperature range: -40°C to 105°C
  • 8-pin SOIC and PDIP packages with lead surface finish (CU NIPDAU)

Applications

AI Translation
  • Heavy-load line driver
  • Pulse generator
  • Large MOSFET and IGBT driver
  • Local power switch
  • Motor and solenoid driver
  • Low-frequency starter