Tudi ST485CDR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | ST485CDR-TUDI |
| LCSC Part # | C54741413 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 5Mbps 64 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 5Mbps | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Nodes | 64 | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Number of Receivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST485 is a low-power transceiver for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The transceiver draws 300μA (typical) supply current with no load or with the driver disabled and full load. It operates from a single 5V supply. The driver features short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The ST485 is designed for half-duplex bidirectional data communications on multipoint bus transmission lines.
Features
- Low quiescent current: 300μA
- Designed for RS-485 interface applications
- Common-mode input voltage range: -7V to 12V
- Driver maintains high impedance in tri-state or power-off condition
- Typical input hysteresis: 70mV
- Propagation delay: 30ns, skew: 5ns
- Single 5V supply operation
- Driver features current limiting and thermal shutdown for overload protection
- Supports up to 64 transceivers on the bus
Applications
- Low-power RS-485 systems
- DTE/DCE interfaces
- Packet switching
- LAN
- Data concentration
- Data multiplexers
- ISDN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.124 | $ 0.62 |
| 50+ | $ 0.1213 | $ 6.07 |
| 150+ | $ 0.1194 | $ 17.91 |
| 500+ | $ 0.1175 | $ 58.75 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 5Mbps | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Nodes | 64 | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Number of Receivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST485 is a low-power transceiver for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The transceiver draws 300μA (typical) supply current with no load or with the driver disabled and full load. It operates from a single 5V supply. The driver features short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The ST485 is designed for half-duplex bidirectional data communications on multipoint bus transmission lines.
Features
- Low quiescent current: 300μA
- Designed for RS-485 interface applications
- Common-mode input voltage range: -7V to 12V
- Driver maintains high impedance in tri-state or power-off condition
- Typical input hysteresis: 70mV
- Propagation delay: 30ns, skew: 5ns
- Single 5V supply operation
- Driver features current limiting and thermal shutdown for overload protection
- Supports up to 64 transceivers on the bus
Applications
- Low-power RS-485 systems
- DTE/DCE interfaces
- Packet switching
- LAN
- Data concentration
- Data multiplexers
- ISDN
C54741413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



