Tudi M41T0M6F-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | M41T0M6F-TUDI |
| LCSC Part # | C54741398 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | External SOP-8 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Programmable clock output | |
| crystal oscillator | External |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M41T0 real-time clock is a low-power serial RTC with a built-in 32.768 kHz oscillator controlled by an external crystal. Eight registers are used for clock/calendar functions and are configured in binary-coded decimal (BCD) format. Address and data are transferred serially via a two-wire bidirectional bus. The built-in address register automatically increments after each write or read of a data byte. The M41T0 is available in an 8-pin plastic small outline package.
Features
- Seconds, minutes, hours, days, date, month, year, and century counters
- 32.768 KHz crystal oscillator with integrated load capacitance (12.5 pF) for excellent oscillator stability and high crystal series resistance operation
- Oscillator stop detection for clock operation monitoring
- Serial interface supporting I²C bus (400 kHz protocol)
- Low standby current: 0.9 µA (typical at 3 V)
- Clock operating voltage: 2.0 ~ 5.5 V
- Special software-programmable output
- Operating temperature: -40°C ~ 85°C
- Package: DIP8 and SOP8
Applications
- Portable instruments
- Mobile phones
- Rechargeable meters, IC card water meters, IC card gas meters
- Electronic recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6091 | $ 0.61 |
| 10+ | $ 0.5961 | $ 5.96 |
| 30+ | $ 0.5864 | $ 17.59 |
| 100+ | $ 0.5767 | $ 57.67 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Programmable clock output | |
| crystal oscillator | External |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M41T0 real-time clock is a low-power serial RTC with a built-in 32.768 kHz oscillator controlled by an external crystal. Eight registers are used for clock/calendar functions and are configured in binary-coded decimal (BCD) format. Address and data are transferred serially via a two-wire bidirectional bus. The built-in address register automatically increments after each write or read of a data byte. The M41T0 is available in an 8-pin plastic small outline package.
Features
- Seconds, minutes, hours, days, date, month, year, and century counters
- 32.768 KHz crystal oscillator with integrated load capacitance (12.5 pF) for excellent oscillator stability and high crystal series resistance operation
- Oscillator stop detection for clock operation monitoring
- Serial interface supporting I²C bus (400 kHz protocol)
- Low standby current: 0.9 µA (typical at 3 V)
- Clock operating voltage: 2.0 ~ 5.5 V
- Special software-programmable output
- Operating temperature: -40°C ~ 85°C
- Package: DIP8 and SOP8
Applications
- Portable instruments
- Mobile phones
- Rechargeable meters, IC card water meters, IC card gas meters
- Electronic recorders
C54741398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



