LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LM385BLPR-2-5-TUDI product image
  • LM385BLPR-2-5-TUDI thumbnail 1
  • LM385BLPR-2-5-TUDI thumbnail 2
  • LM385BLPR-2-5-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LM385BLPR-2-5-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LM385BLPR-2-5-TUDI
LCSC Part #
C54741375
Packaging
TO-92-3
Customer #
Key Attributes
2.5V ±3% Fixed TO-92-3 Voltage Reference RoHS
Datasheetpdf iconTudi LM385BLPR-2-5-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1765$ 0.88
50+$ 0.1726$ 8.63
150+$ 0.17$ 25.50
500+$ 0.1673$ 83.65
Standard Packaging1800/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTudi
PackagingTO-92-3
Output Voltage2.5V
Tolerance±3%
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Operating Temperature0℃~+70℃
Noise - 10Hz to 10kHz120uVrms
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1800
Sales UnitPiece

Introduction

AI Translation

The LM385 is a micropower bandgap voltage reference fabricated using bipolar process technology. It delivers a stable reference voltage over an operating current range of 100µA to 20mA, featuring low dynamic impedance and excellent temperature stability. An integrated reference trimming mechanism ensures minimal output voltage tolerance. The bandgap reference architecture, comprising only transistors and resistors, exhibits low noise levels and outstanding long-term stability.

The LM385 is carefully optimized to address potential challenges under varying load conditions, ensuring excellent adaptability to external loads and reliable performance in most voltage reference applications. Its wide dynamic operating range allows the device to maintain superior regulation even under large supply voltage fluctuations.

The LM385 provides accurate reference voltage at minimal load current, making it ideal as a voltage reference in low-power circuits for battery-powered portable devices, regulated power supplies, and general analog circuitry.

The LM385 series is available in two fixed voltage options: 1.2V (LM385-1.2) and 2.5V (LM385-2.5). Standard package types include TO-92, SOT-23, and SOP-8.

Features

AI Translation
  • Initial tolerance ±3%
  • Operating current 100μA to 20mA
  • Dynamic impedance 0.8Ω
  • Low temperature coefficient
  • Low reference voltage — 1.235V
  • 2.5V devices also available