Tudi LM385BDR-2-5-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM385BDR-2-5-TUDI |
| LCSC Part # | C54741373 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5V ±0.3% 20mA Fixed SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Quiescent Current | 25uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.3% | |
| Minimum Cathode Current for Regulation | 25uA | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM385 is a micropower bandgap voltage reference fabricated using bipolar process technology. It delivers a stable reference voltage over an operating current range of 100µA to 20mA, featuring low dynamic impedance and excellent temperature stability. An integrated reference trimming mechanism ensures minimal output voltage tolerance. The bandgap reference architecture, comprising only transistors and resistors, exhibits low noise levels and outstanding long-term stability.
The LM385 is carefully optimized to address potential challenges under varying load conditions, ensuring excellent adaptability to external loads and reliable performance in most voltage reference applications. Its wide dynamic operating range allows the device to maintain superior regulation even under large supply voltage fluctuations.
The LM385 provides accurate reference voltage at minimal load current, making it ideal as a voltage reference in low-power circuits for battery-powered portable devices, regulated power supplies, and general analog circuitry.
The LM385 series is available in two fixed voltage options: 1.2V (LM385-1.2) and 2.5V (LM385-2.5). Standard package types include TO-92, SOT-23, and SOP-8.
Features
- Initial tolerance ±3%
- Operating current 100μA to 20mA
- Dynamic impedance 0.8Ω
- Low temperature coefficient
- Low reference voltage — 1.235V
- 2.5V devices also available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1765 | $ 0.88 |
| 50+ | $ 0.1726 | $ 8.63 |
| 150+ | $ 0.17 | $ 25.50 |
| 500+ | $ 0.1673 | $ 83.65 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Quiescent Current | 25uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.3% | |
| Minimum Cathode Current for Regulation | 25uA | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM385 is a micropower bandgap voltage reference fabricated using bipolar process technology. It delivers a stable reference voltage over an operating current range of 100µA to 20mA, featuring low dynamic impedance and excellent temperature stability. An integrated reference trimming mechanism ensures minimal output voltage tolerance. The bandgap reference architecture, comprising only transistors and resistors, exhibits low noise levels and outstanding long-term stability.
The LM385 is carefully optimized to address potential challenges under varying load conditions, ensuring excellent adaptability to external loads and reliable performance in most voltage reference applications. Its wide dynamic operating range allows the device to maintain superior regulation even under large supply voltage fluctuations.
The LM385 provides accurate reference voltage at minimal load current, making it ideal as a voltage reference in low-power circuits for battery-powered portable devices, regulated power supplies, and general analog circuitry.
The LM385 series is available in two fixed voltage options: 1.2V (LM385-1.2) and 2.5V (LM385-2.5). Standard package types include TO-92, SOT-23, and SOP-8.
Features
- Initial tolerance ±3%
- Operating current 100μA to 20mA
- Dynamic impedance 0.8Ω
- Low temperature coefficient
- Low reference voltage — 1.235V
- 2.5V devices also available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



