Tudi LM285BYMX-2.5/NOPB-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM285BYMX-2.5/NOPB-TUDI |
| LCSC Part # | C54741362 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5V 20mA Fixed SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Output Voltage | 2.5V | |
| Minimum Cathode Current for Regulation | 20uA | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3361 | $ 0.34 |
| 10+ | $ 0.3296 | $ 3.30 |
| 30+ | $ 0.3247 | $ 9.74 |
| 100+ | $ 0.3199 | $ 31.99 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Output Voltage | 2.5V | |
| Minimum Cathode Current for Regulation | 20uA | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

